Texas Instruments 5018 Tbl 12E1 Ti-5018 Sv Calculator Silver 12 Digit Display

MPN
5018/TBL/12E1
EAN-13
3243480014540
Order Code
17-7170
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.71 £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Texas Instruments 5018/TBL/12E1, TI-5018 SV calculator, is a compact and efficient tool for a variety of computational tasks. This pocket calculator features a silver casing with a 12-digit display, providing precise results for engineering applications. Its power versatility is demonstrated through both battery and solar functionalities, ensuring reliability in diverse environments. With dimensions of 170 mm in length and 105 mm in width, the calculator is conveniently portable, making it suitable for use in fieldwork, laboratories, and academic settings where consistent calculations and data processing are necessary. The TI-5018 SV is particularly useful in engineering tasks that require basic arithmetic computations, quick estimations, and data verification.
Type Desktop
Colour Silver
Depth 15mm
Digits 12 digits
Display (digits) 12
Displays Super-View™ display
Length 170mm
Power Source Dual Power
Weight 150g
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot