Texas Instruments 30Xprio Fc 1E5 Ti-30X Prio Calculator Black 64 Digit Solar

Texas Instruments 30Xprio Fc 1E5 Ti-30X Prio Calculator Black 64 Digit Solar

MPN
30XPRIO/FC/1E5
EAN-13
3243480107105
Order Code
17-7169
Country of Origin
China

Discontinued


Texas Instruments TI-30X Prio Calculator, part number 30XPRIO/FC/1E5. This calculator features a high-contrast display capable of showing up to 64 digits, which facilitates complex calculation visibility and is particularly suited for professional and educational environments. It operates using both solar and battery power, ensuring reliability even in variable lighting conditions. The calculator supports MathPrint™ technology, allowing for the input and output of expressions and symbols in their conventional textbook format, enhancing its utility in various engineering applications such as statistical analysis, algebraic computations, and trigonometric evaluations. This blend of functionality positions the TI-30X Prio as a suitable tool for engineers who require precise and versatile calculation capabilities.
Type Scientific Calculator
Colour Black
Digits 64 digits
Display (digits) 64
Display Type LCD
Power Source Dual Power

Trustpilot