Testo 0628 7516 Temperature Probe for Surface Measurements (NTC)

MPN
0628 7516
Brand
testo
EAN-13
4029547006814
Order Code
85-1277
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.91
10+ £64.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This Testo temperature probe with NTC sensor is ideal for carrying out surface temperature measurements. A hole in the probe block allows you to securely attach it in the required location. For optimum heat transfer between the surface probe and the measurement object, we recommend using a silicone thermal conduction paste. The probe can be used with any Testo product with an NTC sensor input.


  • Temperature sensor - NTC
  • Measuring range: -50 to +80°C
  • Accuracy: ±0.2°C (0 to +70°C)
  • Reaction time: 150s
  • 2m cable
  • Testo type 0628 7516
Type Temperature probe
Accuracy ±0.2°C (0 to +70°C)
Probe Type NTC
Temperature Range -50 to +80°C

Reviews

Be the first to submit a review

Trustpilot