Testo 0628 7503 Temperature Probe with Aluminium Sleeve (NTC)

MPN
0628 7503
Brand
testo
EAN-13
4029547006777
Order Code
85-1307
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This NTC probe with aluminium sleeve is suitable for temperature measurements in liquids and pastes as well as air. Due to its NTC sensor element, the probe provides precise temperature measurements with an accuracy of up to ±0.2°C. The temperature probe features a 2.4m cable and is suitable for use with any Testo product with an NTC sensor input.


  • Temperature sensor - NTC
  • Measuring range: -30 to +90°C
  • Accuracy: ±0.2°C (0 to +70°C), ±0.5°C (remaining ranges)
  • Reaction time: 190s (in liquid)
  • Protection class: IP65
  • Fixed cable: length: 2.4m
  • Diameter probe shaft: 6mm
  • Length probe shaft: 40mm
  • Testo type 0628 7503
Type Temperature probe
Probe Length 40mm
Probe Type NTC
Temperature Range -30 to +90°C

Reviews

Be the first to submit a review

Trustpilot