Testo 0614 0235 Penetration Probe Compatible with Thermometer 735-2

MPN
0614 0235
Brand
Testo
EAN-13
4029547002700
Order Code
57-4416
Qty Unit Price (Ex VAT)
1+ £440.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testo 0614 0235 is a Highly Accurate Immersion/Penetration Pt100 Probe with certificate for use with 735 measuring instruments.

This highly accurate temperature probe is ideal for applications in quality assurance, calibration services and laboratories. It measures 395mm in length, with a tip diameter of 4mm.


  • Pt100 highly accurate immersion/penetration probe with certificate
  • For 735 professional measuring instruments
  • Measuring range: -40°C to +300°C (-40°F to 570°F)
  • Measures 4mm diameter by 395mm length
  • Manufacturer's part: Testo 0614 0235
Type Immersion/Penetration probe
Maximum Temperature Sensed +300°C
Probe Length 295mm
Probe Type Immersion / penetration
Temperature Range -40 to +300°C

Reviews

Be the first to submit a review

Trustpilot