Testo 0610 1725 NTC Immersion Sensor Compatible with Testo 177 Series

MPN
0610 1725
Brand
Testo
EAN-13
4029547006630
Order Code
57-4391
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This temperature probe from Testo is suitable for use with any product with an NTC sensor input and can be used for measurements in liquids and pastes as well as for air temperature. Thanks to its NTC sensor element, the probe provides precise temperature measurements with an accuracy of up to +/-0.2°C.

The temperature probe is supplied with a 6m cable, and the sensor tip is 3mm x 40mm. This sensor is waterproof to IP67.

For long-term measurements, you can mount the temperature probe permanently at the measuring location with a clamp or PG gland (not included in delivery).


  • Measuring range -35°C to +80°C
  • Sensor tip: 3mm diameter
  • 40mm overall length
  • Accuracy: ±0.2°C (-25°C to 74.9°C)
  • Manufacturer's part: 0610 1725
Type Immersion probe
Maximum Temperature Sensed +80°C
Probe Length 40mm
Probe Type NTC immersion
Temperature Range -35 to +80°C

Reviews

Be the first to submit a review

Trustpilot