Testo 0603 0646 Flexible Oven Probe Tmax +250 DegC PTFE Cable

MPN
0603 0646
Brand
Testo
EAN-13
4029547006524
Order Code
57-4366
Qty Was Unit Price (Ex VAT)
1+ £47.01 £46.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Testo 0603 0646 is a Flexible Oven Probe with a PTFE cable. The probe has a temperature rating of -58°F to 482°F.


  • Probe tip: 1.5mm
  • Diameter sensor tube: 1.5mm
  • Probe shaft: 2000mm
  • Response time: 5 seconds
  • Accuracy class: Class 1
  • Manufacturer's part: Testo 0603 0646
Type Oven probe
Maximum Temperature Sensed +400°C
Probe Length 2000mm
Probe Type Thermocouple type T / K
Temperature Range -50 to +400°C

Reviews

Be the first to submit a review

Trustpilot