Testo 0602 0593 TE TYP-K Immersion Sensor Compatible with Thermometer 922

MPN
0602 0593
Brand
Testo
EAN-13
4029547003479
Order Code
57-4409
Qty Unit Price (Ex VAT)
1+ £123.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testo 0602 0593 is a Bendable Immersion Probe with an efficient and fast-action Type K thermocouple. The probe has a 1.2m cable and a Type K mini plug connector.


  • Efficient Fast-action Waterproof Type K TC Immersion Probe
  • Fibre glass flexible thermocouple with TC adaptor
  • Measuring range: -50°C to 400°C
  • Class 2 Accuracy
  • Measures 1.5mm diameter by 1500mm length
  • Manufacturer's part: Testo 0602 0593
Type Immersion probe
Maximum Temperature Sensed +400°C
Probe Length 300mm
Class 2 Accuracy
Probe Type Immersion
Temperature Range -50 to +400°C

Reviews

Be the first to submit a review

Trustpilot