Testo 0590 0021 Test lead adapter Mini T socket 4 mm plug Scoop-proof Black

MPN
0590 0021
Brand
Testo
EAN-13
4029547016318
Order Code
17-4213
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.53 £27.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testo 0590 0021 test lead adapter is a reliable and durable component designed for seamless connection between measuring instruments and accessories. Featuring a Mini T socket and a 4 mm scoop-proof plug, this black adapter ensures safe and secure operation in various testing environments. Ideal for use in electrical and electronic testing fields, it enhances precision and safety during measurement procedures.
Type Test lead
Colour Black
Connector 1 Mini thermocouple input socket
Connector 2 4 mm plug
Depth 21mm
Dimensions (W x H x D) 72 x 75 x 21 mm
Height 75mm
Jack Diameter 4mm
Plug Features Scoop-proof
Weight 60g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot