Testo 0590 0006 spare fuse 630mA/1000V for multimeter 760-3

MPN
0590 0006
Brand
Testo
EAN-13
4029547014055
Order Code
17-4200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 5 despatched in 4 working days

The Testo 0590 0006 is a spare multimeter fuse with a rating of 630mA/1000V, designed for use in the multimeter model 760-3. This high-quality fuse ensures reliable performance and safety by protecting the multimeter from overcurrent situations. Ideal for professionals requiring precision and durability in electrical testing and maintenance, this meter replacement part is an essential accessory for maintaining accurate multimeter functionality.
Type Fuse
Length 32mm
Weight 35g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot