Testo 0590 0004 spare fuse 10A/1000V overload protection for digital multimeter

MPN
0590 0004
Brand
Testo
EAN-13
4029547014031
Order Code
17-4198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testo 0590 0004 spare fuse is a high-quality replacement part designed for digital multimeters, providing robust overload protection up to 10A/1000V. Ideal for ensuring continued accuracy and safety in electrical testing applications, this fuse is essential for meter maintenance and reliability. This accessory is perfect for professionals needing dependable meter performance and durability.
Type Fuse
Length 38mm
Weight 35g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot