Testo 0590 0001 magnetic holder quick metal surface mount for multimeters

MPN
0590 0001
Brand
testo
EAN-13
4029547014000
Order Code
17-4195
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Testo 0590 0001 is a magnetic holder designed for quick metal surface mounting with multimeters. This durable magnet hook ensures secure attachment, allowing for hands-free operation and enhanced measurement accuracy in various electrical testing environments. Ideal for technicians and engineers, it simplifies tasks by providing reliable support without the need for additional tools.
Type Magnetic mounting attachment
Colour Black
Depth 5mm
Dim (W x H x D) 35 x 240 x 5 mm
Height 240mm
Weight 60g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot