Testo 0572 2103 Saveris 2- T2 Temperature data logger -30 to +150 °C ISO cal

MPN
0572 2103
Brand
Testo
EAN-13
4029547016455
Order Code
17-4192
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £360.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

If the refrigerator fails, it can quickly become tricky: Insufficient cooling can cause quality defects and loss of value to your goods. With the Testo Saveris 2 wireless data logger system you can prevent such damage: It offers an automated temperature monitoring in the refrigerator and a sophisticated alarm system for emergencies.
Type Data logger
Maximum Temperature Measurement 150°C
Calibrated to ISO standards
Dimensions (L x W x H) 30.5 x 95 x 75 mm
Height 75mm
Interfaces USB
IP Rating IP65
Length 30.5mm
Misc Attribute Saveris 2- T2
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 15 min.
Sensor NTC, internal
Temperature reading range -30 up to +150°C
Temperature reading range (max.) +150°C
Temperature reading range (min.) -30°C
Unit of measurement Temperature
Weight 240g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot