Testo 0572 2023 160 multi-channel data logger Temperature/humidity monitor

MPN
0572 2023
Brand
testo
EAN-13
4029547017742
Order Code
17-4185
Country of Origin
China
View Full Product Range (4)

Discontinued


Protect your valuable exhibits and archives with the radio data logger Testo 160 THE for temperature, air humidity, lux and UV radiation. The climate logger Testo 160 THE with integrated temperature and humidity sensor and connection options for 2 sensors ensures that all aspects of the environment in the museum, depot and archive are monitored at all times.
Type Data logger
Display Type N/A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 22 x 64 x 76 mm
Height 76mm
Humidity reading accuracy 2 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces Wi-Fi
IP Rating IP20
Length 22mm
Misc Attribute 160 THE
Power supply (details) 4x AAA battery
Reading accuracy temperature 0.5°C
Sample rate (max.) 24h
Sample rate (min.) 15min
Temperature reading range -10 up to +50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) -10°C
Temperature resolution 0.1°C
Weight 94g
Weight, information incl. batteries
Width 64mm

Trustpilot