Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Testo 0572 1767 176 P1 Pressure/Humidity/Temperature Data Logger

Order Code:  

57-5981

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0572 1767 Copy to clipboard EAN-13: 4029547011184
 Report an error

Discontinued

The Testo 0572 1767 176 P1 is a 5 Channel Pressure, Temperature/Humidity Data Logger, and the right data logger when ambient conditions need to be accurately documented. The 176 P1 is able to measure Pressure, Temperature and Humidity at the same time, making it suitable for the documentation of ambient conditions in laboratories for example.

It has an internal absolute pressure sensor and external sensor connections (NTC/capacitive humidity sensor).


  • Large memory for 2 million measurement values
  • Pressure, Temperature and Humidity Data Logger
  • 1x Internal, 2x Probes and 4x External channels with display
  • Sensor: NTC/Capacitive humidity/Absolute Pressure
  • Units: °C, °F, %rF, %RH, td, g/m 3, hPa, mbar, in Hg, in H20, psi
  • Memory: 2 million Readings
  • IP54 Rated
  • Up to 8 years battery life
  • 1x Lithium (TLH-5903)
  • Large, easy-to-read display
  • Manufacturer's part: Testo 0572 1767 176 P1
Sensor Type NTC / capacitive humidity
Measurement Range -20 to +70°:C
No. of Channels 3
Calibrated No

Reviews


Be the first to submit a review