Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Testo 0572 0566 174H Set Data Logger

Order Code:  

57-5386

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0572 0566  Copy to clipboard EAN-13: 4029547010835
 Report an error

Discontinued

If your work involves the storage of climate-sensitive items such as food, drugs and archive media, this mini data logger set from Testo will provide you with a way to get fast, simple datalogging of temperature and humidity, enabling you to monitor the environment and usage of storage and warehousing.

Its measurement data memory can reliably record up to 16,000 measuring values. Saved measurement data will not be lost even when the battery is empty or being replaced.

This mini data logger has internal sensors which measure temperature and humidity. The humidity sensor is a capacitive Testo humidity sensor with long-term stability and the internal NTC temperature sensor covers a measuring range from -20 to +70°C.

This set includes a USB interface which means a speedy start for your measuring tasks.

What's in the Box?
Mini data logger set, 2-channel
USB interface and cable
Wall bracket
2 x CR2032 lithium batteries
Certificate of Conformity


  • Temperature measuring range: -20 to +70°C (accuracy ±0.5°C, resolution 0.1°C)
  • Humidity measuring range: 0 to +100%RH* (accuracy ±3 %RH, resolution: 0.1 %RH)
  • Storage temperature: -40 to +70°C
  • Dimensions: 60 x 38 x 18.5mm
  • Operating temperature: -20 to +70°C
  • Protection class: IP20
  • Channels: 2
  • Warranty: 2 years
  • Measuring rate: 1 min to 24 hrs
  • Battery life: 1 year
  • Memory: 16,000 measuring values
  • Manufacturer's part: 0572 0566
Sensor Type NTC
Measurement Range -20 to +70 / 0 to 100 rH%
No. of Channels 2
Calibrated No

Reviews


Be the first to submit a review