Testo 0563 8051 805 Miniature Infrared Thermometer Optics 1/1 -25 to +250 Deg C

MPN
0563 8051
Brand
Testo
EAN-13
4029547002458
Order Code
57-4432
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.60
10+ £51.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/10/2026

The Testo 0563 8051 is a Mini IR Thermometer with TopSafe cover. The Infrared thermometer, measures only 80mm and fits into any jacket pocket, so it is always ready to hand for fast measurements.

The Testo 805 is used, for example, for measurements of Incoming Goods and for temperature checks on supermarket shelves. It is also optimally suited to fast measurements in the food sector. It has a scan mode for long-term measurement, and a Hold function for freezing the measurement values. In addition to this, minimum and maximum values are reliably displayed.

The Testo 0563 8051 is supplied with the TopSafe cover. This cover keeps the Thermometer waterproof and protected from impact and dirt according to IP 65.


  • Non-contact measurement of surface temperature
  • TopSafe is dishwasher-proof
  • Display of minimum and maximum values
  • Scan mode for permanent measurement
  • Robust, waterproof protection case (IP65), optional
  • Practical and compact, pocket-size
  • High accuracy in the critical range for food
  • Water-proof and robust on account of dishwasher-safe protection sleeve TopSafe (IP65)
  • Minimum and maximum value display
  • Manufacturer's part: Testo 0563 8051
Type IR thermometer
Maximum Temperature Measurement +250°C
Maximum Temperature +250°C
Min. temperature -25°C
Resolution 0.1 to 1°C
Temperature Range -25 to +250°C

Reviews

Be the first to submit a review

Trustpilot