Testo 0563 2915 Testo Temperature sensor -60°C to +350°C Bluetooth enabled

testo Brand: testo
The Testo 915i wireless thermometer with quick-response air sensor and spring thermocouple band offers everything for faster, more flexible and simpler temperature measurements even on uneven surfaces. Via Bluetooth, the Testo 915i connects automatically with the smartphone/tablet or suitable Testo measuring device. The Testo Smart APP enables an intuitive operation, a clear display of the measured data as well as documentation and protocol dispatch directly on site. The handle is compatible with all standard K-type thermocouple sensors – so it can be used in a wide range of applications. · smart probe for wireless temperature measurement in a wide range of applications Wide sensor selection and compatibility with standard K-type thermocouple sensors · Responsive surface sensor (TE type K, class 1) with spring-loaded thermocouple strip and secure fixing through innovative locking mechanism in the handle, can be used in many ways even with non-flat surfaces, measuring range - 50 to +350 °C. · Easy operation, evaluation and documentation with free Testo Smart APP as well as automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices (e.g. Testo 400, Testo 550s) with a range of up to 100 m · High measuring accuracy through system calibration ex works
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Maximum Temperature Weight Type Accuracy Calibrated to Dimensions Height Length Min. temperature Power Supply Resolution Width
Testo 0563 2915 Testo Temperature sensor -60°C to +350°C Bluetooth enabled
Testo 0563 2915 Testo Temperature sensor -60°C to +350°C Bluetooth enabled
Standard range
Order code: 17-4150
MPN: 0563 2915

Despatched within 4 working days - 2 in stock
1+ £97.00
Price per unit Ex VAT
+350°C +350°C 96g Temperature sensor 0.3% Manufacturer's standards (no certificate) (L x W x H) 129 x 31 x 31 mm 31mm 129mm -60°C 4.5 V 0.1°C 31mm
Testo 0563 3915 smart Temperature sensor, -60 to +400°C, Bluetooth, air probe
Testo 0563 3915 smart Temperature sensor, -60 to +400°C, Bluetooth, air probe
Standard range
Order code: 17-4151
MPN: 0563 3915

Despatched within 4 working days - 22 in stock
1+ £89.24
Price per unit Ex VAT
+400°C +400°C 99g Temperature sensor 0.3% Manufacturer's standards (no certificate) (L x W x H) 129 x 31 x 31 mm 31mm 129mm -60°C 4.5 V 0.1°C 31mm

Trustpilot