Testo 0563 0925 Testo 925 thermometer -50 to +1000 °C sensor

MPN
0563 0925
Brand
testo
EAN-13
4029547025778
Order Code
17-4143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £106.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 78 despatched in 4 working days

Hardly any measured value is measured as often as the temperature every day. The quality of products, processes or raw materials depends on the same as the efficiency of plants. It is important that you have a compact measuring device at hand for measuring temperature, which shows you simply, fast and precisely, what you need to know. A measuring device like the testo 925. It has a large measurement range (-50 … +1000 °C), is easy to use, robust and has smart support via APP. Included in the delivery is a type K thermo element sensor. The testo 925 is also compatible with other commercial TE type K sensors. The testo Smart APP helps you with practical functions when working with the testo 925: Configuring the meter, displaying graphical readings, saving measurement data, managing customers and measuring points, on-site documentation, sending the report via e-mail.
Type Thermometer
Maximum Temperature Measurement +1000°C
Accuracy 0.3%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 60 x 135 mm
Height 135mm
Length 28mm
Maximum Temperature +1000°C
Min. temperature -50°C
Misc Attribute 925
Resolution 0.1°C
Sensor Type K
Weight 188g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot