Testo 0563 0102 cooking oil tester +40 to +200°C HACCP

MPN
0563 0102
Brand
Testo
EAN-13
4029547026867
Order Code
17-4134
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £505.17 £483.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

With this set you are best prepared for the control of cooking oil quality and temperature limit values. The testo 270 BT fryer oil tester and the testo 104-IR BT infrared and insertion thermometer become a competent partner for food control measurements thanks to their reliable measurement technology. The seamless APP connection to the testo Smart APP, means that digital documentation is time-saving, more error-resistant and simple.
Type Oil tester
Maximum Temperature Measurement +200°C
Accuracy 2%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 300 x 50 x 170 mm
Display (details) 2-line LCD-display
Height 170mm
Length 300mm
Maximum Temperature +200°C
Min. temperature +40°C
Resolution 0.1°C
Sensor Type PTC
Weight 255g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot