Testo 0560 8717 Testo 871s Baudiagnose-Set IR camera

MPN
0560 8717
Brand
Testo
EAN-13
4029547024832
Order Code
17-4126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1978.10 £1819.08
10+ £1745.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Use the smart testo 871s mould set to detect mould-prone areas in buildings quickly and easily. The testo 605i thermo-hygrometer included in the set transmits the room parameters via Bluetooth® to the infrared camera testo 871s. Areas at risk of mould are shown on the camera display (according to the traffic light principle) orange or red. The infrared camera convinces along with its professional measuring performance with very good image quality, a thermal sensitivity of 0.08 °C and simple use. In a robust case the equipment can be transported comfortably and securely.
Type Baudiagnose-Set
Resolution 240 x 180 Pixel
Manufacturers Warranty 1 Year
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 240 x 180 Pixel
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 219 x 96 x 95 mm
Display Size TFT 8.9cm
Emission level (max.) 1
Emission level (min.) 0.01
Focus Fixed-focus
Frame Rate 9Hz
Geometric resolution (IFOV) 2.6mrad
Height 95mm
IP Rating IP54
Length 219mm
Min. focusing distance 0.5m
Misc Attribute 871s Baudiagnose-Set
Optics 35° x 26°
Power supply (details) 5V DC
Temperature Measurement Range -30 to 650°C
Temperature reading range (max.) +650°C
Temperature reading range (min.) -30°C
Temperature resolution 0.08°C
Thermal Sensitivity 80 mK
Weight 510g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot