Testo 0560 4170 417 Vane Anemometer

MPN
0560 4170
Brand
Testo
EAN-13
4029547003769
Order Code
57-4322
Country of Origin
Germany

Discontinued


This vane anemometer from Testo allows you to measure air flow speed, volumetric flow rate and temperature simultaneously. The integrated vane makes it ideal for carrying out measurements at air inlets and outlets. The anemometer is designed to provide an easy-to-read display showing important data including air flow direction, air flow speed and the volumetric flow rate as well as the actual temperature.

The mean time value and average value provide information regarding the average volumetric flow rate, air flow speed and the temperature measurement. In order to carry out the volumetric flow rate simply enter the area of the duct.

What's in the box?
Vane anemometer with integrated 100mm vane
Battery
Certificate of Conformity


  • Real-time or average CFM, velocity, temperature
  • True velocity measurement - no air density correction required
  • Simple one hand operation
  • Easy to carry and operate
  • Adjustable A(K) factor (open area of grille)
  • -40°F to 185°F storage temperature
  • 32°F to 122°F operating temperature
  • 9V battery
  • 50 hours of battery life
  • Weight 8oz
  • Dimensions: 277 x 105 x 45mm
  • ABS housing material
  • 2-year warranty
  • Manufacturer's part: 0560 4170


Type Vane anemometer
Accuracy ±1.5%
Dimensions 277 x 105 x 45mm
Wind Speed Range 0.3 to 20m/s

Trustpilot