Testo 0560 1045 60 IR Thermometer NTC -50°C to 250°C HACCP Smart APP IP65

MPN
0560 1045 60
Brand
testo
EAN-13
4029547026973
Order Code
17-4119
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The testo 104-IR BT penetration thermometer with integrated infrared sensor is a versatile measuring device for a quick and reliable temperature control. It is especially suitable for controls in the frame of HACCP processes. The testo Smart APP connection makes digital documentation and temperature limit control (CP/CCP) easier than ever.
Type IR thermometer
Maximum Temperature Measurement +250°C
Accuracy 1%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 48 x 21 x 178 mm
Height 178mm
Length 48mm
Resolution 0.1°C
Sample rate 0.5s
Sensor Type NTC
Temperature reading range -50 up to 250°C
Temperature reading range (max.) 250°C
Temperature reading range (min.) -50°C
Weight 207g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot