Testec TT-CC 770 Clamp Meter Adapter AC/DC 20mA-70A 1MHz Oscilloscope

MPN
15377
Brand
Testec
EAN-13
4016139090245
Order Code
10-7933
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £895.11
10+ £858.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Testec TT-CC 770 clamp meter adapter allows for A/AC and A/DC current measurements from 20 mA to 70 A. It features a Rogowski coil for precise current conversion and acts as a versatile current loop and current clamp adapter. This product is ideal for electrical testing and measurement applications demanding accurate current readings.
Type Clamp meter adapter
Maximum AC Current Measurement 70A
A AC reading range (min.) 20mA
Amperage reading range DC (min.) 20mA
Basic Accuracy ±3%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 36 x 81 x 262 mm
Height 262mm
Length 36mm
Max. frequency 1MHz
Maximum DC Current Measurement 70A
Opening range of current clamps 10.3mm
Power supply (details) 230 V/AC, 9V DC
Weight 310g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot