Testec 15602 TT-SX 9002 Differential Probe 30 MHz 20:1/200:1 1400 V

MPN
15602
Brand
Testec
EAN-13
2050007686385
Order Code
10-7941
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


The Testec TT-SX 9002 is a differential probe featuring a 30 MHz bandwidth and switchable 20:1 to 200:1 attenuation, capable of measuring up to 1400 V. It is manufactured by Testec, known for high-quality electronic testing equipment. This probe is ideal for accurate, high-voltage measurements required in advanced electronics laboratories and engineering applications.
Type Differential probe
Bandwidth 30MHz
Cable Length 0.95m
Calibrated to Manufacturer's standards (no certificate)
Height 28mm
Input Capacitance 2pF
Length 220mm
Misc Attribute differential
Nominal Voltage 1400V
Reading Category CAT III 1000 V
Resistance 5m
Slew rate 14ns
Weight 488g
Width 68mm

Trustpilot