Testec 15411 TT-SI 8010A Differential Probe 70MHz 10001 ±7000V

MPN
15411
Brand
Testec
EAN-13
4064161043944
Order Code
10-7939
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £1399.37 £1390.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testec TT-SI 8010A Differential Probe is manufactured by Testec and features a bandwidth of 70 MHz with switchable attenuation ratios of 100:1 and 1000:1. This device, with product number 15411 and code 04064161043944, is designed to offer precision measurements, especially in environments with high common mode noise. It is typically used for electrical testing and troubleshooting in laboratories and industries.
Type Differential probe
Bandwidth 70MHz
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 5pF
Reading Category CAT III 1000 V
Resistance 20m
Slew rate 5ns
Weight 230g

Reviews

Be the first to submit a review

Trustpilot