Testec 15404 TT-SI 8052 Differential Probe 200MHz 50:1 500:1 USB/Mains

MPN
15404
Brand
Testec
EAN-13
4064161043890
Order Code
10-7937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1297.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Testec, the TT-SI 8052 is a differential probe with a bandwidth of 200 MHz and selectable attenuation of 50:1 or 500:1. It is commonly used in electronic testing and measurement applications for isolating and measuring high-voltage signals. This reliable probe, identified by product code 15404, is ideal for precise diagnostic tasks in complex circuitry.
Type Differential probe
Bandwidth 200MHz
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 4pF
Resistance 5m
Slew rate 1.75ns
Weight 230g

Reviews

Be the first to submit a review

Trustpilot