Testec 15401 TT-SI 8071 Differential Probe 70MHz 101/1001 ±700V USB/220V

MPN
15401
Brand
Testec
EAN-13
4064161043883
Order Code
10-7935
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £745.31 £715.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Testec manufactures the TT-SI 8071, a differential probe with a bandwidth of 70 MHz and selectable attenuation ratios of 10:1 and 100:1. It is typically used for measuring high-voltage differential signals in electronic testing and design applications. The model number 15401 ensures compatibility with specific testing equipment for accurate signal analysis.
Type Differential probe
Bandwidth 70MHz
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 4pF
Resistance 2.5m
Slew rate 5ns
Weight 230g

Reviews

Be the first to submit a review

Trustpilot