Testec 15175 TT-SI 7002 Differential Probe 25MHz Safe High-Voltage Measure

MPN
15175
Brand
Testec
EAN-13
4064161043876
Order Code
10-7930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £315.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testec differential probe, model TT-SI 7002, offers selectable attenuation ratios of 20:1, 50:1, and 200:1. Produced by Testec, it is designed to handle frequencies up to 25 MHz. This probe is ideal for precise electronic measurements in complex environments.
Type Differential probe
Bandwidth 25MHz
Calibrated to Manufacturer's standards (no certificate)
Height 30mm
Input Capacitance 1.2pF
Length 195mm
Reading Category CAT III 700 V
Resistance 5m
Weight 250g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot