Testboy TV900 Test Adapter Simulates & Tests Type 2 Charging Columns.

MPN
TV900
Brand
Testboy
EAN-13
2050006632918
Order Code
10-7919
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £522.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testboy TV900 test adapter is a meter accessory designed for meter replacement and spare part purposes. Manufactured by Testboy, it features compatibility with various meter models and ensures accurate measurements. It's typically used in situations requiring reliable test readings and meter functionality checks.
Type Test adapter
Height 60mm
Length 215mm
Weight 1050g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot