Testboy TV435 Test lead adapter PG Plug-PG Connector Red 1 piece

MPN
TV 435
Brand
Testboy
EAN-13
4028532204358
Order Code
10-7916
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £56.06 £51.76
10+ £49.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Testboy TV 435 test lead adapter is manufactured by Testboy and features a PG plug to PG connector in red. It serves as a reliable probe adapter for connecting various test instruments efficiently. Typically used in electrical testing and diagnostics, it facilitates precise measurement and connectivity tasks.
Type Test lead adapter
Colour Red
Connector 1 PG plug
Connector 2 PG connector
Dimensions (L x W x H) 180 x 53 x 17 mm
Height 17mm
Length 180mm
Nominal Current 16A
Nominal Voltage 230V
Reading Category CAT III 300 V
Width 53mm

Reviews

Be the first to submit a review

Trustpilot