Testboy TV328 IR Thermometer 121 -20 to +350°C for Mould Detection

MPN
TV 328
Brand
Testboy
EAN-13
4028532203283
Order Code
10-7913
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £185.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Testboy TV 328 IR thermometer is a non-contact temperature measurement device with a range from -20 to +350 °C and a 12:1 distance-to-spot ratio, allowing precise temperature readings from a distance. Its infrared technology makes it ideal for industrial applications where measuring surface temperature without direct contact is necessary. The ergonomic pistol grip design ensures ease of use for technicians in various fields, such as HVAC, automotive, and electrical maintenance.
Type IR thermometer
Maximum Temperature Measurement +350°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 162 x 56 x 194 mm
Display 12:1
Display (details) LCD with backlight
Height 194mm
Length 162mm
Min. temperature -20°C
Optics 12:1
Power supply (details) 1 x 9V
Temperature -20 to +350°C
Weight 222g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot