Testboy Thermometers IR thermometer 629039

Testboy Brand: Testboy
The Testboy infrared thermometers are precision instruments designed for temperature measurement, featuring varying temperature ranges and optics ratios ideal for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Accuracy Calibrated to Dimensions Emissivity Display (details) Height Length Maximum Temperature Min. temperature Optics Pick-up time (details) Power supply (details) Resolution Temperature Weight Width Type Display
Testboy 62007000 TV 329 IR Thermometer -50 to +550°C 121 Optics LCD Display
Testboy 62007000 TV 329 IR Thermometer -50 to +550°C 121 Optics LCD Display
Standard range
Order code: 10-7881
MPN: 62007000

Despatched within 4 working days - 5 in stock
1+ £47.39
Price per unit Ex VAT
+550°C 3% (L x W x H) 86 x 46 x 160 mm 0.95 (fixed) 160mm 86mm +550°C -50°C
< 1s
0.1°C 130g 46mm IR thermometer 12:1
Testboy TV328 IR Thermometer 121 -20 to +350°C for Mould Detection
Testboy TV328 IR Thermometer 121 -20 to +350°C for Mould Detection
Extended range
Order code: 10-7913
MPN: TV 328

Available to back orderBack order, lead time 4 weeks
1+ £185.08
Price per unit Ex VAT
+350°C Manufacturer's standards (no certificate) (L x W x H) 162 x 56 x 194 mm LCD with backlight 194mm 162mm -20°C 12:1 1 x 9V -20 to +350°C 222g 56mm IR thermometer 12:1


Trustpilot