Testboy TV 800 Continuity Tester CAT III 300V LED Torch Voltage Sensor

MPN
TV 800
Brand
Testboy
EAN-13
2050006632925
Order Code
10-7918
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £85.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testboy TV 800 is a two-pole voltage and current tester suitable for CAT III 300 V environments. It features an acoustic continuity tester, making it ideal for electricians working on various electrical installations. Typical applications include checking circuit integrity, voltage levels, and electrical continuity in both residential and industrial settings.
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 123 x 64 x 29 mm
Display Acoustic
Height 29mm
Insulation Test Voltage CAT III
Length 123mm
Reading Category CAT III 300 V
Reading Type Continuity
Type Continuity Tester
Width 64mm

Reviews

Be the first to submit a review

Trustpilot