Testboy TV 293 Thermo camera Portable IR -200°C to +300°C LCD 9Hz 5 Palettes

MPN
TV 293
Brand
Testboy
EAN-13
4028532102937
Order Code
10-7912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £596.33 £506.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

The Testboy TV 293 IR camera is an infrared thermal device capable of measuring temperatures from -200 up to +300 °C. This thermal imager, manufactured by Testboy, provides precise thermography for a variety of applications. Typical uses include building inspections, electrical systems analysis, and preventive maintenance in industrial settings.
Type IR camera
Resolution 220 x 160pixel
Accuracy ± 2°C
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 5
Dimensions (L x W x H) 140 x 80 x 28 mm
Display Resolution 220 x 160 pixels
Emission level (max.) 1
Emission level (min.) 0.1
Height 28mm
Interface Micro USB
Length 140mm
Memory units 1
Optics 27° x 35° 0.15 m fixed
Power supply (details) Integrated rechargeable lithium battery (1800mAh)
Temperature reading range -200 up to +300°C
Temperature reading range (max.) +300°C
Temperature reading range (min.) -200°C
Temperature resolution 0.07°C
Weight 210g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot