Testboy TV 292 IR Camera -20 to +300°C Detects Hidden Temperature Issues

MPN
TV 292
Brand
Testboy
EAN-13
4028532102920
Order Code
10-7911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £487.55 £414.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testboy TV 292 IR camera, manufactured by Testboy, features a temperature range from -20 to +300 °C and a frequency of 6 Hz. It is ideal for thermal imaging and thermography, providing detailed thermal photography in various conditions. This infrared camera is typically used for inspecting electrical systems, building diagnostics, and preventive maintenance.
Type IR camera
Resolution 60 x 60pixel
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 6
Dimensions (L x W x H) 92 x 61 x 215 mm
Frame Rate 6Hz
Height 215mm
Length 92mm
Optics 20° x 20°
Power supply (details) 4 x 1.5 V AA
Temperature reading range -20 up to +300°C
Temperature reading range (max.) +300°C
Temperature reading range (min.) -20°C
Temperature resolution 0.15°
Weight 320g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot