Testboy Testboy10 Voltage Tester Non-Contact, Impact-Resistant Housing

Image Representative of Range

Testboy Testboy10 Voltage Tester Non-Contact, Impact-Resistant Housing

MPN
Testboy 10
Brand
Testboy
EAN-13
4028532200107
Order Code
13-1679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Testboy 10, manufactured by Testboy, is a non-contact voltage tester ideal for safely checking electrical circuits. Its main attributes include the ability to detect voltage without direct contact, ensuring user safety. This voltage tester is typically used for identifying live wires in residential, commercial, or industrial settings.
(Ø) 26mm
Calibrated Manufacturer's standards (no certificate)
Dimensions (Ø) 26mm
Display (details) Optical
Misc Attribute 10
Power supply (details) 2 x 1.5 V type AAA
Reading Category CAT III 1000 V
Type Non-contact voltage tester
Weight 22g

Reviews

Be the first to submit a review

Trustpilot