Testboy Testboy Profi LED Plus Voltage Tester

MPN
Testboy Profi LED Plus
Brand
Testboy
EAN-13
4028532200268
Order Code
59-4887

Discontinued


The Testboy Profi LED Plus is a Professional Voltage Tester with watertight housing and the rubber grip underline gives this instrument a professional appearance. The display window is protected by an unbreakable plastic cover.

Even when used daily, the robust construction as well as the dust and waterproof housing, guarantee a long service life. The test tips are protected by a removable cap that in turn, is attached to the device.

Moreover, the use of LEDs to provide optical indication across all functions guarantees the highest levels of reliability. An acoustic signal is emitted to signalise a hazardous voltage when a 35V AC/DC voltage or above is detected. A pushbutton load connection prevents unwanted tripping of the RCD, and ensures that measurements of the protective earth conductor can also be undertaken. An acoustic signal is emitted during continuity testing from 0 to 500kΩ.

What's in the Box?
Testboy Profi LED Plus
2x micro batteries (AAA)
2x peak testing adaptor 4 mm (present in device )
User manual


  • LED-Measuring light locations
  • DC and AC voltage testing
  • Continuity tester
  • Single pole Phase testing >100V/AC
  • Two pin rotating testing
  • FI/RCD-Check test
  • Unscrew able 4 mm peak testing adaptor
  • Dust- and water proof casing (IP65)
  • Finger contact and scanner
  • Manufacturer's part: Testboy Profi LED Plus

Trustpilot