Testboy TB 29 Network Tester Handy LCD Display Checks Cable Faults

MPN
TB 29
Brand
Testboy
EAN-13
2050006632901
Order Code
10-7905
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £85.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Testboy TB 29 is a network cable tester designed to verify and troubleshoot Ethernet connections. It features quick testing capabilities for identifying cable faults and ensuring connectivity. Common applications include testing network installations in offices and homes.
Type Network tester
Dimensions (L x W x H) 185 x 76 x 30 mm
Height 30mm
Insulation Test Voltage CAT IV
Length 185mm
Test sockets BNC socket
Weight 115g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot