The Testboy TB- 2200 is a Digital Multimeter with Cable Break Detector and LED Flashlight. This measuring instrument has been manufactured to the latest safety specifications, and guarantees safe and reliable use. The multimeter is a valuable aid for all standard measurement tasks in trade and industrial applications as well as for the hobby electrician interested in electronics.
The TB-2200 has a modern design, and being the most recent technology, has an expanded range of functions, break proof ABS-housing plus easy handling will ensure universal usage.
The Integrated LED-Torch Lamp as well as additional non-contact voltage detector distinguishes this Testboy 2200.
What's in the Box?
Testboy TB- 2200
Handy case
Test leads
Batteries
User manual
- Standard Measuring area V, A, Ω
- Auto-ranging
- Integrated LED-torch
- Diode test
- Acoustic continuity tester
- Data-hold
- Contact-free voltage testing
- LED-Flashlight
- TÜV/GS tested and approved
- 5 years warranty
- CAT III 300V
- Manufacturer's part: Testboy TB- 2200
| Type |
Handheld multimeter |
| AC Voltage Max |
400V |
| DC Voltage Max
|
400V |
| Display Counts |
2000 |
| Maximum Resistance |
20000000Ω |
| Number of Digits |
3.5 |