Testboy Profi III LCD Voltage Tester

MPN
Testboy Profi III LCD
Brand
Testboy
EAN-13
4028532200299
Order Code
59-5841
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.44
10+ £126.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 17/11/2026

The Testboy Profi III LCD+ is a Two-Pole Voltage Tester the top model of the proven professional series. The innovative two-pole voltage tester has a wide range of features and convenient one-hand operation.

The Profi III LCD+ is convincing through its friendly to use operation, as well as the robust and safe construction making the daily work of installation and service technicians easier.

Due to the high safety classification (CAT IV 1000V) the two-pole voltage tester is also suitable for measurements on hybrid and electric vehicles, as well as photovoltaic installations. An auto power-off facility prevents batteries from discharging too quickly. There is an optical, acoustic and vibratory signal to warn of life-threatening voltage. The switchable load per button enables the RCD switch to be tripped intentionally so that the protective earth can also be measured.


  • Highest level of security CAT IV 1000V
  • Large backlit LCD
  • Voltage display up to 1000V AC and 1400V DC
  • Resistance measurement up to 1999Ω
  • Frequency display up to 1000Hz
  • Dimensions: 20(H) x 300(L) x 75(W)mm
  • Load switching: 30mA
  • Protection type: IP65
  • Weight: 270g
  • Manufacturer's part: Testboy Profi III LCD+
Maximum Voltage 1000V
Display Type Digital (LCD)
Frequency display up to 1000Hz
Insulation Test Voltage CAT IV
IP Rating IP65
Load switching 30ma
Resistance measurement up to 1999O
Type Voltage Tester

Reviews

Be the first to submit a review

Trustpilot