Testboy 62812000 Testboy TV 297 Smart IR camera thermal imaging black

MPN
62812000
Brand
Testboy
EAN-13
4028532102975
Order Code
17-7166
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £604.48 £513.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Testboy 62812000 is a smart IR camera designed to provide precise thermal imaging capabilities in a compact form factor. This product offers high-resolution infrared imaging, enabling accurate temperature detection and analysis, essential for identifying heat patterns and potential faults in electrical and mechanical systems. With its robust construction and user-friendly interface, this device is particularly suited for use in facilities maintenance, electrical inspection, and HVAC system diagnostics. The Testboy 62812000 is an invaluable tool for engineers and technicians requiring reliable performance in demanding environments.
Type IR camera
Colour Multicolour
Dimensions (L x W x H) 42 x 23 x 12 mm
Height 12mm
Length 42mm
Optics 50° x 37.2°
Weight 20
Width 23mm

Reviews

Be the first to submit a review

Trustpilot