Testboy 62501000 TV 341 Moisture Meter 0-55% Range Hold Function Portable

MPN
62501000
Brand
Testboy
EAN-13
4028532203412
Order Code
10-7883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Testboy TV 341 is a moisture meter designed for measuring building and wood moisture levels, ranging from 0 up to 55 percent. Manufactured by Testboy, it serves as an essential tool for detecting building mould and monitoring indoor humidity. Typical applications for this device include use as a mould detector and air humidity meter in various construction and maintenance tasks.
Type Moisture meter
Display Type LCD
Accuracy 2%
Building moisture reading range (max.) 55%
Building moisture reading range (min.) 0%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 55 x 143 mm
Height 143mm
Length 28mm
Moisture reading accuracy (misc.) ± 2%
Moisture reading range (max.) (misc.) 55%
Moisture reading range (min) (misc.) 0%
Power supply (details) 3x 1.5 V AAA battery
Reading accuracy - building moisture 2%
Suitable For Plywood, plywood, plywood, plywood, veneer, plasterboard, Plaster
Weight 172g
Width 55mm
Wood moisture reading range (max.) 55%
Wood moisture reading range (min.) 0%

Reviews

Be the first to submit a review

Trustpilot