Testboy 62007000 TV 329 IR Thermometer -50 to +550°C 121 Optics LCD Display

MPN
62007000
Brand
Testboy
EAN-13
4028532203290
Order Code
10-7881
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Testboy TV 329 is a non-contact IR thermometer designed for quick and efficient temperature measurement. With a range of -50 to +550 °C and a 12:1 distance-to-spot ratio, it is ideal for safely checking the temperature of objects without direct contact. Typically used in industrial settings or for HVAC applications, this pistol grip thermometer provides reliable thermal readings.
Type IR thermometer
Maximum Temperature Measurement +550°C
Accuracy 3%
Dimensions (L x W x H) 86 x 46 x 160 mm
Display 12:1
Emissivity 0.95 (fixed)
Height 160mm
Length 86mm
Maximum Temperature +550°C
Min. temperature -50°C
Pick-up time (details)
< 1s
Resolution 0.1°C
Weight 130g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot