Testboy 105 Non-contact Voltage Tester CAT III 1000V LED, Acoustic, Vibration

Image Representative of Range

Testboy 105 Non-contact Voltage Tester CAT III 1000V LED, Acoustic, Vibration

MPN
Testboy 105
Brand
Testboy
EAN-13
4028532101053
Order Code
13-1681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.92 £40.25
10+ £38.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Testboy's Testboy 105 is a non-contact voltage tester with CAT III 1000 V rating, featuring LED, acoustic, and vibration indicators. It is ideal for safely detecting live AC voltage in cables, sockets, and circuit breakers. Handy for electricians and technicians, this tool provides quick and reliable voltage detection without direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
Length 160mm
Misc Attribute 105
Reading Category CAT III 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 12V
Weight 45g

Reviews

Be the first to submit a review

Trustpilot