Testboy 100.20049.0091 Testboy 50 Brake Fluid Tester DOT 4, 5 LEDs, Precise

Image Representative of Range

Testboy 100.20049.0091 Testboy 50 Brake Fluid Tester DOT 4, 5 LEDs, Precise

MPN
100.20049.0091
Brand
Testboy
EAN-13
4028532200237
Order Code
13-1671
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testboy 50 Brake Fluid Tester is designed to assess brake fluidity, specifically for DOT 4 brake fluids. Highlighting features include its precise fluid testing capabilities, making it ideal for regular brake service. This tool ensures the safety and effectiveness of brake systems by evaluating fluid condition to prevent brake failures.
Type Fluid tester
Digits 5
Displays Optical
Length 150mm
Operating Voltage 12V / 23A High volt Special battery
Power Supply Type 23A, included
Reading range Brake fluidity (DOT 4)
Suitable For Brake fluidity (DOT 4)
Weight 40g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot