tesa 77908-00000-00 Adhesive screws 2pcs beige 10 kg for brick & stone mounting

MPN
77908-00000-00
Brand
tesa
EAN-13
4042448340726
Order Code
07-6831
Country of Origin
Germany

Discontinued


The tesa 77908 Square Adhesive Screw, available in beige, is made by the manufacturer tesa and comes in a pack of 2 pieces. Its main features include a self-adhesive design and durable stainless steel construction, providing a reliable mounting solution without the need for drilling. This adhesive hook is particularly suitable for use in bathrooms, offering a convenient way to hang items securely on various surfaces.
Type Self-adhesive screw
Material Copper, Stainless steel
Factory colour Beige
Holding Force 10kg
Misc Attribute 77908
Series tesa self-adhesive screw

Trustpilot