tesa 77781-00000-00 Ceiling hook white Self-adhesive no drilling 0.5 kg hold

MPN
77781-00000-00
Brand
tesa
EAN-13
4042448537171
Order Code
07-6824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The tesa 77781 Ceiling Hook is a self-adhesive hook designed for secure mounting without the need for drilling. Manufactured by tesa, it features a stainless steel finish, ideal for adding hooks to bathroom spaces discreetly. This versatile hook is perfect for hanging lightweight items on ceilings, enhancing bathroom organisation.
Type Self-adhesive hook
Material Polystyrene
Factory colour White
Holding Force 0.5kg
Misc Attribute 77781
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot