tesa 77779-00500-00 Adhesive Nails 3-pack 2kg hold no-trace removal

MPN
77779-00500-00
Brand
tesa
EAN-13
4063565204180
Order Code
07-6823
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa adhesive nail in a 3-pack features height-adjustable, self-adhesive nails capable of holding up to 2 kg per nail, and is designed for use on wallpapers and plaster. This product is ideal for hanging canvas and wedge frames, offering the convenience of being removable without leaving a trace. Typical applications include mounting in bathrooms or any interiors, providing a reliable, trace-free hanging solution.
Type Self-adhesive nail
Factory colour White
Holding Force 2kg
Series tesa self-adhesive nail

Reviews

Be the first to submit a review

Trustpilot