tesa 77775-00000-00 Adhesive screw 2pcs Adjustable height no drilling needed

MPN
77775-00000-00
Brand
tesa
EAN-13
4042448340498
Order Code
07-6815
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.70
100+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by tesa, the 77775 Adjustable Adhesive Screw comes in a white finish and contains two pieces. These self-adhesive screws are perfect for secure and damage-free mounting on tiles, metal, and most smooth surfaces. Ideal for use as bathroom or kitchen hooks, they offer a convenient solution without the need for tools or drilling.
Type Self-adhesive nail
Material Polystyrene
Factory colour White
Holding Force 1kg
Misc Attribute 77775
Series tesa self-adhesive screw

Reviews

Be the first to submit a review

Trustpilot